Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No908-43400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01F2396
Product RangeMMCX, 908 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $18.320 |
| 250+ | $17.100 |
Price for:Each
Minimum: 100
Multiple: 100
$1,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No908-43400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01F2396
Product RangeMMCX, 908 Series
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBrass
Frequency Max6GHz
Connector MountingCable Mount
Product RangeMMCX, 908 Series
SVHCLead (08-Jul-2021)
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Frequency Max
6GHz
Product Range
MMCX, 908 Series
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
