New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF / Coaxial Connectors & Accessories
                                                                                                    4. RF / Coaxial Connectors
                                                                                                    Print Page

                                                                                                    903-499J-51P2.

                                                                                                    RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

                                                                                                    AMPHENOL RF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL RF 903-499J-51P2.
                                                                                                    AMPHENOL RF 903-499J-51P2.
                                                                                                    AMPHENOL RF 903-499J-51P2.
                                                                                                    ManufacturerAMPHENOL RF
                                                                                                    Manufacturer Part No903-499J-51P2.
                                                                                                    Newark Part No.29AC1811
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Fulfilled by Avnet

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.200
                                                                                                    5+$5.790
                                                                                                    10+$5.460
                                                                                                    25+$5.210
                                                                                                    50+$5.080
                                                                                                    100+$4.920
                                                                                                    250+$4.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL RF
                                                                                                    ManufacturerAMPHENOL RF
                                                                                                    Manufacturer Part No903-499J-51P2.
                                                                                                    Newark Part No.29AC1811
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSMB Coaxial
                                                                                                    Connector Body StyleStraight Jack
                                                                                                    Coaxial TerminationSolder
                                                                                                    Impedance50ohm
                                                                                                    Coaxial Cable Type-
                                                                                                    Contact MaterialBeryllium Copper
                                                                                                    Frequency Max4GHz
                                                                                                    Connector MountingPCB Mount
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 903-499J-51P2 is a SMB straight PCB Jack with gold-plated brass contacts, gold-plated zinc die-cast body and a PTFE natural insulator. The SMB interface features a snap-on coupling mechanism and is available in 50Ω configuration. SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. SMB connector offer broadband performance with low reflection DC to 4GHz.

                                                                                                    • 1000V RMS Minimum dielectric withstanding voltage
                                                                                                    • 500 Cycles minimum durability

                                                                                                    Applications

                                                                                                    Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    SMB Coaxial

                                                                                                    Coaxial Termination

                                                                                                    Solder

                                                                                                    Coaxial Cable Type

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    4GHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Body Style

                                                                                                    Straight Jack

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    Contact Material

                                                                                                    Beryllium Copper

                                                                                                    Connector Mounting

                                                                                                    PCB Mount

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.