Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F7569
Product RangeH Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F7569
Product RangeH Series
Technical Datasheet
Track Resistance15kohm
Power Rating25W
Resistor MountingPanel Mount
Adjustment TypeRotary
Resistance Tolerance± 10%
Product RangeH Series
SVHCTo Be Advised
Technical Specifications
Track Resistance
15kohm
Resistor Mounting
Panel Mount
Resistance Tolerance
± 10%
SVHC
To Be Advised
Power Rating
25W
Adjustment Type
Rotary
Product Range
H Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
