
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.610 |
| 5+ | $36.440 |
| 10+ | $33.080 |
| 25+ | $30.500 |
Product Information
Product Overview
The 901-9511-1SFC is a RF Connector, SMA series, SMA straight Crimp Plug with gold-plated beryllium copper contacts and crimp contact termination. Body made up of stainless steel with passivated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer. This RF connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 100 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, 5G Wireless
Technical Specifications
SMA Coaxial
Crimp
RG55B, RG142B, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Beryllium Copper
12.4GHz
901 Series
Technical Docs (3)
Alternatives for 901-9511-1SFC
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
