
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 5+ | $13.620 |
| 10+ | $13.520 |
| 25+ | $13.410 |
| 50+ | $13.300 |
| 100+ | $13.200 |
| 250+ | $13.090 |
Product Information
Product Overview
901-10851 is a SMA right angle crimp plug. Amphenol RF offers an expanded line of 50 ohm SMA connectors optimized for traditional low loss automotive cable types: TFC-302LL, TFC 3.6 mm LL50, RTK301, RTK-044 and DACAR-302. The SMA interface supports frequencies up to 18GHz ensuring optimal performance through 6GHz, the cut off frequency of the cable, and utilizes the popular threaded coupling mechanism. All designs feature a cable crimp termination which allows for quick and secure assembly using standard hex crimp tooling, and a soldered center contact. These connectors are ideal for applications where low return loss and vibration resistance is necessary. Typical applications include automotive testing, antennas, GPS, wireless connectivity, broadband and V2V communication.
- Compact and light-weight design and vibration resistant
- RTK044 cable type and 50 ohm impedance
- Brass material, nickel body finish
- Brass contact material, gold contact finish, solder contact termination
- Threaded coupling mechanism and standard thread direction
- EAR99 export control classification number
- PTFE insulator material
- Right angle orientation and single port
- Cable crimp termination style
Technical Specifications
SMA Coaxial
Solder, Crimp
RTK-044, TFC 3.6mm LL-50
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
20GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
