Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 50+ | $46.410 |
Price for:Each
Minimum: 100
Multiple: 1
$4,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-877Copy
Newark Part No.82K8911
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderPlug
Convert To Coax TypeUHF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 83-877 is an UHF Plug to UHF Plug Adapter with silver-plated brass contacts. This adapter is made of brass with nickel plated finish and comes with a polystyrene insulator.
- Non-constant impedance
- -55 to 85°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for 83-877
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
