
| Quantity | Price |
|---|---|
| 100+ | $31.190 |
| 250+ | $29.500 |
Product Information
Product Overview
The 82-4427 is a N-type straight Crimp Plug with gold-plated brass contacts, silver-plated brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
RG55, RG142, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (2)
Alternatives for 82-4427
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
