
Product Information
Product Overview
The NCP1014STBUCGEVB is an evaluation board for NCP1014 high voltage switching regulator for offline SMPS. The NCP1014 integrates a fixed frequency current mode controller and a 700V voltage MOSFET, housed in a PDIP7 package. The regulator offers everything needed to build a rugged and low cost power supply, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current setpoint and a dynamic self supply (no need for an auxiliary winding). Unlike other monolithic solutions, the NCP1014 is quiet by nature, during nominal load operation, the part switches at one of the available frequencies (65KHz-100KHz-130KHz). When the current setpoint falls below a given value, the IC automatically enters the so called skip cycle mode and provides excellent efficiency at light loads.
- Wide input voltage range from 85Vac to 265Vac
- Smaller size
- Good line and load regulation, No need of additional linear regulators
- Efficient design with up to 80% efficiency
- Lower weight
- Lower total cost
- Overload, short circuit and thermal protected
- Simple for low cost mass production
- Universal design for wide range of output currents and voltages
Applications
Power Management, Consumer Electronics
Warnings
Be careful when manipulating the boards in operation, lethal voltages up to 265Vac are present on the primary side.
Technical Specifications
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP1014
No SVHC (14-Jun-2023)
NCP1014
Switching Regulator
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
