Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No78750Copy
Newark Part No.73K9770
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max470mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The VS-12CWQ06FNPBF is a surface-mount centre-tap Schottky Rectifier designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, free-wheeling diodes, battery charging and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
12A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
