Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No531-40188Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08N5178
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.270 |
| 25+ | $3.900 |
| 50+ | $3.870 |
| 100+ | $3.710 |
| 250+ | $3.480 |
| 500+ | $3.390 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No531-40188Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.08N5178
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, RG179
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Belden 179DT, RG179
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
