Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No47-10070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67H5860
Product RangeAmphenol RF Connex 47 Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $147.060 |
| 5+ | $137.860 |
| 10+ | $134.110 |
| 25+ | $129.340 |
Price for:Each
Minimum: 1
Multiple: 1
$147.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No47-10070Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67H5860
Product RangeAmphenol RF Connex 47 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithRF Coaxial Connectors
Product RangeAmphenol RF Connex 47 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 47-10070 is a Complete Crimp Tool with die set for use with RG 55/58/59/62/141/142/233/303/400/8X LMR195/200/240 cables. For 0.068, 0.213 and 0.255-inch hex crimping. The 47 series coax crimp tool utilizes industry-standard crimp die-set dimensions. Die set will terminate all popular coaxial cable. Full ratchet crimp action ensures ferrules and contacts are fully crimped before tool releases.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Amphenol RF Connex 47 Series
For Use With
RF Coaxial Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 47-10070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
