Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59Y6410
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
| 5+ | $28.120 |
| 10+ | $26.550 |
| 25+ | $25.710 |
| 50+ | $22.770 |
| 100+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336319-12-0200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59Y6410
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
