Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No28175Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73K1422
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $126.750 |
| 5+ | $114.940 |
| 10+ | $110.670 |
| 25+ | $106.750 |
Price for:Each
Minimum: 1
Multiple: 1
$126.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No28175Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73K1422
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationClamp
Impedance-
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max50MHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 28175 is a 4-hole flange panel-mount clamp MHV Straight Jack for use with 8241, 8263, 8279 and 9209 Belden, RG140, RG210, RG59, RG59B and RG62 RF coaxial cables. It has nickel-plated brass body with silver-plated brass contacts and a PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
RG59, RG62, RG140, RG210
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
50MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
