Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-24.00Copy
Newark Part No.61T6168
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $32.310 |
| 50+ | $31.260 |
| 100+ | $30.220 |
| 250+ | $26.800 |
Price for:Each
Minimum: 25
Multiple: 1
$807.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No265101-08-24.00Copy
Newark Part No.61T6168
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
610mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG178
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
