Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M4.00Copy
Newark Part No.14AC2380
Product Range255 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $50.600 |
| 50+ | $47.200 |
| 100+ | $45.660 |
| 250+ | $43.190 |
Price for:Each
Minimum: 25
Multiple: 1
$1,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M4.00Copy
Newark Part No.14AC2380
Product Range255 Series
Technical Datasheet
Cable Length - Imperial157.48"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric4m
Coaxial Cable TypeRG178
Connector Type AMCX Straight Plug
Connector Type BMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range255 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
157.48"
Cable Length - Metric
4m
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
255 Series
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG178
Connector Type B
MCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
