Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M0.50
Newark Part No.14AC2376
Product Range255 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.770 |
| 50+ | $29.150 |
| 100+ | $28.420 |
| 250+ | $27.250 |
Price for:Each
Minimum: 25
Multiple: 1
$769.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255101-08-M0.50
Newark Part No.14AC2376
Product Range255 Series
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG178
Connector Type AMCX Straight Plug
Connector Type BMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range255 Series
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
500mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
255 Series
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG178
Connector Type B
MCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate