Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245107-02-36.00
Newark Part No.95AC4506
Product Range245 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.550 |
| 50+ | $24.820 |
| 100+ | $21.900 |
| 250+ | $20.440 |
Price for:Each
Minimum: 25
Multiple: 1
$638.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245107-02-36.00
Newark Part No.95AC4506
Product Range245 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate