Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-18.00Copy
Newark Part No.06X2805
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $24.590 |
| 50+ | $23.890 |
| 100+ | $21.080 |
| 250+ | $19.670 |
Price for:Each
Minimum: 25
Multiple: 1
$614.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-18.00Copy
Newark Part No.06X2805
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
457mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
RG174/U
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
