Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-05-48.00Copy
Newark Part No.23X5341
Product Range245 Series
Your Part Number
2 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-05-48.00Copy
Newark Part No.23X5341
Product Range245 Series
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance75ohm
Jacket Color-
Product Range245 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
245 Series
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Coaxial Cable Type
RG179
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
