Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-05-18.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23X5340
Product Range245 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.670 |
| 5+ | $24.670 |
| 10+ | $22.660 |
| 25+ | $21.450 |
| 50+ | $20.230 |
| 100+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$26.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-05-18.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23X5340
Product Range245 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance75ohm
Jacket Color-
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG179
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
457.2mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
245 Series
Technical Docs (1)
Alternatives for 245103-05-18.00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
