Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-144
Newark Part No.33AH2935
Product Range245 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.070 |
| 50+ | $35.520 |
| 100+ | $34.350 |
| 250+ | $32.500 |
Price for:Each
Minimum: 25
Multiple: 1
$951.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-144
Newark Part No.33AH2935
Product Range245 Series
Technical Datasheet
Cable Length - Imperial144"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric3.65m
Coaxial Cable TypeRG58/U
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
144"
Cable Length - Metric
3.65m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
245 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate