Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-12.00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AC0843
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.510 |
| 5+ | $23.020 |
| 10+ | $21.740 |
| 25+ | $20.070 |
| 50+ | $19.570 |
| 100+ | $17.610 |
| 250+ | $16.620 |
Price for:Each
Minimum: 1
Multiple: 1
$23.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-04-12.00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AC0843
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG58/U
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 245101-04-12.00
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
