Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242149Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92C7300 |
| Also Known As | BF-TM-NT3G-50 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
| 5+ | $13.070 |
| 10+ | $12.150 |
| 25+ | $11.490 |
| 50+ | $11.030 |
| 100+ | $10.590 |
| 250+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242149Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 92C7300 |
| Also Known As | BF-TM-NT3G-50 |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Jack |
| Convert To Coax Type | TNC |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 242149 is a BNC Jack to TNC Plug Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected. Connex between series adapter is used to join two connectors of different series. They are designed to offer the lowest VSWR rating of the two series involved.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | TNC |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
