Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242113RPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89K7014 |
| Also Known As | NM-RSMAM1-NT3G-50 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.320 |
| 5+ | $36.300 |
| 10+ | $34.270 |
| 25+ | $33.610 |
| 50+ | $32.270 |
| 100+ | $31.160 |
Price for:Each
Minimum: 1
Multiple: 1
$38.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242113RPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 89K7014 |
| Also Known As | NM-RSMAM1-NT3G-50 |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA RP |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 242113RP
1 Product Found
Product Overview
The 242113RP is a RF/coaxial Straight Adapter with N-type plug to RP-SMA jack connection. It has nickel-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | SMA RP |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
