Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No222167-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48AC0016
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 5+ | $6.750 |
| 10+ | $6.740 |
| 25+ | $6.720 |
| 50+ | $5.090 |
| 100+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222167-10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48AC0016
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
