Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99H6108
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 5+ | $16.440 |
| 10+ | $15.750 |
| 25+ | $14.920 |
| 50+ | $12.210 |
| 100+ | $11.190 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99H6108
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max-
Frequency Max-
Connector TypeBNC
Connector GenderJack
Impedance50ohm
Contact MaterialPhosphor Bronze
Product Range-
Connector MountingCable Mount
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
-
Connector Gender
Jack
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
Operating Frequency Min
-
Operating Frequency Max
-
Connector Type
BNC
Impedance
50ohm
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
