Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6105
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 5+ | $6.670 |
| 10+ | $6.100 |
| 25+ | $5.810 |
| 50+ | $5.620 |
| 100+ | $5.380 |
| 250+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H6105
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Frequency Max-
Coaxial TerminationCrimp
Connector TypeTNC
Connector GenderPlug
Contact MaterialBrass
Impedance50ohm
Product Range-
Connector MountingFree Hanging
SVHCLead (04-Feb-2026)
Product Overview
The 202117 is a Terminator Plug, TNC series, gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of DC-11GHz. TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications.
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, Wireless, Defence, Military & Aerospace, Sensing & Instrumentation, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Type
TNC
Contact Material
Brass
Product Range
-
SVHC
Lead (04-Feb-2026)
Coaxial Cable Type
-
Operating Frequency Max
-
Coaxial Termination
Crimp
Connector Gender
Plug
Impedance
50ohm
Connector Mounting
Free Hanging
Technical Docs (1)
Alternatives for 202117
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
