Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AC0839
Your Part Number
137 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 5+ | $9.030 |
| 10+ | $8.420 |
| 25+ | $8.140 |
| 50+ | $7.780 |
| 100+ | $6.890 |
| 250+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AC0839
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Accessory TypeTNC Terminator Plug
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max-
For Use WithTNC Connectors
Frequency Max-
Connector GenderPlug
Impedance50ohm
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
-
Frequency Max
-
Impedance
50ohm
RoHS Phthalates Compliant
To Be Advised
Accessory Type
TNC Terminator Plug
Coaxial Cable Type
-
For Use With
TNC Connectors
Connector Gender
Plug
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 202117
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
