Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H6089
Also Known AsU1005A1-N
Your Part Number
1,054 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.000 |
| 25+ | $3.790 |
| 50+ | $3.640 |
| 100+ | $3.470 |
| 250+ | $3.280 |
| 500+ | $2.850 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H6089
Also Known AsU1005A1-N
Technical Datasheet
Accessory TypeDust Cap with Chain
For Use WithN / UHF Type RF Coaxial Female Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 202102 is a RF coaxial Dust Cap with chain for use with N/UHF type RF coaxial female connectors. Brass body with white bronze finish and PTFE insulator construction. The Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- Fully compatible
- 50Ω Nominal impedance
- 0 to 11GHz Frequency
- 1500V Peak voltage rating
- 2500Vrms Dielectric withstand voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Brass Body
SVHC
Lead (04-Feb-2026)
For Use With
N / UHF Type RF Coaxial Female Connectors
Product Range
-
Technical Docs (1)
Alternatives for 202102
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
