Print Page
Image is for illustrative purposes only. Please refer to product description.

414 In Stock
| Quantity | Price |
|---|---|
| 100+ | $3.850 |
| 250+ | $2.960 |
| 500+ | $2.910 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 100
Multiple: 1
$385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No192111Copy
Newark Part No.99H5934
Technical Datasheet
Connector TypeFME Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 192111 is a crimp FME Straight Jack for use with LMR-100, M17/119-RG174, RG174, RG188, RG188A and RG316 RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a natural Delrin insulator.
- Standard polarity
- Push-on coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
FME Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
200MHz
Product Range
-
Technical Docs (1)
Alternatives for 192111
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
