Print Page
Image is for illustrative purposes only. Please refer to product description.

592 In Stock
Need more?
591 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 5+ | $6.450 |
| 10+ | $6.000 |
| 25+ | $5.660 |
| 50+ | $5.430 |
| 100+ | $5.210 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182115Copy
Newark Part No.99H5880
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X , LMR-240
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 182115 is an UHF straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a phenolic insulator. The UHF connector features a threaded coupling. UHF connector is popularly used because of its ease of assembly. This RF connector is designed for Belden 9258 and LMR-240 cable.
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X , LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Alternatives for 182115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
