Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No182109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5875
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
| 5+ | $12.230 |
| 10+ | $11.310 |
| 25+ | $10.720 |
| 50+ | $10.190 |
| 100+ | $9.310 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182109Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5875
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
