Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 182100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81H5365 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 5+ | $5.850 |
| 10+ | $5.430 |
| 25+ | $5.130 |
| 50+ | $4.930 |
| 100+ | $4.710 |
| 250+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 182100Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 81H5365 |
| Technical Datasheet | |
| Connector Type | UHF Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58, LMR-200 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 2.5GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 182100 is an UHF straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a PTFE insulator. The UHF connector features a threaded coupling. UHF connector is popularly used because of its ease of assembly. This RF connector is designed for Belden 7807A and LMR-200 cable.
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
| Connector Type | UHF Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG58, LMR-200 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 2.5GHz |
| Product Range | - |
Technical Docs (2)
Alternatives for 182100
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
