Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-10.00Copy
Newark Part No.93T6871
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $64.370 |
| 50+ | $63.900 |
| 100+ | $63.530 |
Price for:Each
Minimum: 25
Multiple: 1
$1,609.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-10.00Copy
Newark Part No.93T6871
Technical Datasheet
Cable Length - Imperial10"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric254mm
Coaxial Cable Type0.085 Conformable
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
10"
Cable Length - Metric
254mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
