Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-19-M0.75Copy
Newark Part No.14AC2365
Product Range175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.250 |
| 50+ | $40.790 |
| 100+ | $39.670 |
| 250+ | $37.870 |
Price for:Each
Minimum: 25
Multiple: 1
$1,081.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-19-M0.75Copy
Newark Part No.14AC2365
Product Range175 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG58
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range175 Series
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
750mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
175 Series
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
