| Quantity | Price |
|---|---|
| 100+ | $25.23 |
| 250+ | $24.73 |
Product Information
Product Overview
The 172385 from Amphenol RF is a N type right angle crimp plug RF connector optimized for low loss LMR-240 cables. Low loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. This connector features a nominal impedance of 50 ohms and offers low return loss from DC to 6 GHz. Provides consistent electrical performance at high frequencies and improved grounding for more stable RF performance. Termination is crimp cable and solder contact, allowing for quick and secure assembly.
- High reliability and low signal loss
- Improved grounding and enhanced shielding
- Quick and secure assembly
- Brass body with white bronze finish
- Gold plated brass contact
- PTFE insulator
- Impedance is 50 ohm
- Frequency range DC to 6 GHz
- VSWR (return loss) 1.2 max. @ 0-4 GHz
- 500 mating cycles
- Maximum temperature range from -65°C to 165°C
Applications
RF Communications, Smart City Infrastructure, IoT Antenna, Telecommunications, Broadband, Wireless, Instrumentation, Base Stations, 5G Wireless
Technical Specifications
N Type
Crimp
LMR-240
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
6GHz
N Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate