Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172306
Newark Part No.99H5827
Also Known AsN0005A1-N
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.130 |
| 25+ | $3.780 |
| 50+ | $3.700 |
| 100+ | $3.620 |
| 250+ | $3.520 |
| 500+ | $3.470 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172306
Newark Part No.99H5827
Also Known AsN0005A1-N
Technical Datasheet
Accessory TypeCap
For Use WithN Coaxial Plug Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead
Product Overview
The 172306 is a N female Cap with chain for N coaxial plug connectors. It is made up of nickel-plated brass body.
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
Brass Body
SVHC
Lead
For Use With
N Coaxial Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
