Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172233Copy
Newark Part No.99H5797
Product RangeINTRA- Series
Also Known AsN9073A2-001-AT30GA-50
Your Part Number
98 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
95 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $117.310 |
| 5+ | $115.900 |
| 10+ | $114.490 |
| 25+ | $103.730 |
| 50+ | $92.960 |
| 100+ | $89.700 |
Price for:Each
Minimum: 1
Multiple: 1
$117.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172233Copy
Newark Part No.99H5797
Product RangeINTRA- Series
Also Known AsN9073A2-001-AT30GA-50
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead
Product Overview
The 172233 is a RF/coaxial Tee Adapter with N-type plug to 2x N-type jack connection. It has white bronze-plated brass body, gold-plated phosphor bronze contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
