
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 5+ | $18.600 |
| 10+ | $17.420 |
| 25+ | $16.620 |
| 50+ | $16.410 |
| 100+ | $14.730 |
| 250+ | $14.020 |
Product Information
Product Overview
The 172219 is a N-type right angle Crimp Plug with gold-plated brass contacts, white bronze brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for Belden 9258 and LMR-240 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
RG8X, Belden 7808A, LMR-240
Nickel Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
11GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
