Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No145103-08-48.00Copy
Newark Part No.94AC6573
Product Range145 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.730 |
| 50+ | $45.010 |
| 100+ | $43.770 |
| 250+ | $41.790 |
Price for:Each
Minimum: 25
Multiple: 1
$1,193.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145103-08-48.00Copy
Newark Part No.94AC6573
Product Range145 Series
Technical Datasheet
Connector to ConnectorSMB Plug to 90° SMB Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG178
Connector Type ASMB Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range145 Series
SVHCLead
Technical Specifications
Connector to Connector
SMB Plug to 90° SMB Plug
Cable Length - Metric
1.52m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
145 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG178
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
