Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.580 | $7.330 |
| 5+ | $29.290 | $7.330 |
| 10+ | $28.000 | $7.330 |
| 25+ | $27.490 | $7.330 |
| 50+ | $25.240 | $7.330 |
| 100+ | $24.730 | $7.330 |
| 250+ | $24.440 | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-36.00
Newark Part No.99R5455
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 145101-01-36.00 is a 36-inch RG-316/U RF Coaxial Cable Assembly with SMB straight plug to SMB straight plug connection. This SMB assembly performs from DC to 3GHz with 50Ω impedance and offers a push-on interface for ease of use.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
