Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 142138-75Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99H5236 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.300 |
| 25+ | $4.070 |
| 50+ | $3.890 |
| 100+ | $3.730 |
| 250+ | $3.510 |
| 500+ | $3.390 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 142138-75Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 99H5236 |
| Technical Datasheet | |
| Connector Type | SMB Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Solder |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 142138-75
2 Products Found
Product Overview
The 142138-75 is a through-hole PCB mini-SMB Straight Jack made of gold-plated brass body with contacts and a natural PTFE (PTFE) insulator.
- Push-on coupling mechanism
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | SMB Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
