Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-12.00Copy
Newark Part No.95AC4499
Product Range135 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $27.560 |
| 50+ | $25.710 |
| 100+ | $24.870 |
| 250+ | $23.520 |
Price for:Each
Minimum: 25
Multiple: 1
$689.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-12.00Copy
Newark Part No.95AC4499
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
