Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-36.00
Newark Part No.14R7809
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.240 |
| 50+ | $29.560 |
| 100+ | $28.870 |
| 250+ | $28.140 |
Price for:Each
Minimum: 25
Multiple: 1
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-36.00
Newark Part No.14R7809
Product Range135 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric0.914m
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
0.914m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
135 Series
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
