Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-M0.50
Newark Part No.30AK0015
Product Range135 Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.60 |
| 5+ | $30.52 |
| 10+ | $28.44 |
| 25+ | $27.45 |
| 50+ | $26.74 |
| 100+ | $26.03 |
| 250+ | $24.90 |
Price for:Each
Minimum: 1
Multiple: 1
$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-M0.50
Newark Part No.30AK0015
Product Range135 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorTransparent
Product Range135 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
Transparent
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate