Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-72.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X5241
Product Range135 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.120 |
| 5+ | $74.600 |
| 10+ | $71.530 |
| 25+ | $68.710 |
Price for:Each
Minimum: 1
Multiple: 1
$79.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-72.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X5241
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
1.83m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
72"
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
