
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 5+ | $9.590 |
| 10+ | $9.250 |
| 25+ | $8.840 |
| 50+ | $7.300 |
| 100+ | $6.920 |
| 250+ | $6.360 |
Product Information
Product Overview
The 132361 is a SMA Terminator Jack with gold-plated brass body and a PTFE insulator. Using a threaded interface, SMA 50Ω connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connector can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- 5000MΩ Insulation resistance
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Coaxial Termination
-
SMA
50ohm
Cable Mount
-
18GHz
Jack
-
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 132361
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
