Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132360Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5158
Your Part Number
4,387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.470 |
| 25+ | $4.230 |
| 50+ | $4.050 |
| 100+ | $3.900 |
| 250+ | $3.680 |
| 500+ | $3.560 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5158
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 132360 is a RF/coaxial SMA Terminator Plug with brass body, gold finish and PTFE insulator construction. The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection.
- Constant 50Ω impedance
- High mechanical strength, high durability and low VSWR
- 5000MΩ Minimum insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
SMA
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 132360
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
