Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3101
Product RangeRP32 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3101
Product RangeRP32 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPaper
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGrey
Total Tape Thickness32 mil (0.813 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeRP32 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape RP32. It is a gray, 0.032 in (0.8 mm), multi-purpose acrylic adhesive with a conformable foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides good strength and durability. It offers design flexibility with its viscoelasticity and can bond to a variety of surfaces even at lower temperatures.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Material: Acrylic Foam
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
32 mil (0.813 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Tape Colour
Grey
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
RP32 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
