Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122117Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4718
Also Known AsT1121E1-ND3G-179U-75
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 5+ | $15.590 |
| 10+ | $14.620 |
| 25+ | $13.650 |
| 50+ | $12.980 |
| 100+ | $12.270 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122117Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4718
Also Known AsT1121E1-ND3G-179U-75
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187, Belden 9221
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 122117 is a crimp TNC Straight Plug for use with 9221 Belden, M17/94-RG179, RG179, RG179A, RG179B, RG187 and RG187A RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural Delrin insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187, Belden 9221
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Alternatives for 122117
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
